Crouzet 84 717 023 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 27 |
| Package Diameter (mm) | 4 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | <2mm |
| Output Type | PNP |
| Sensing Distance | 0.8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Response Frequency | 1000Hz |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | FA0X2 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crouzet 84 717 023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.