Crouzet 84065030 technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Depth | 10.2mm |
| Height | 25.4mm |
| Length | 43.2mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | PCB |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | PCB |
| Voltage Rating (AC) | 280V |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84065030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
