
The Crouzet 84115501 is a DIN rail relay with a current rating of 7mA and an output voltage of 30V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The relay is lead free and has a turn-on delay time of 20ms and a turn-off delay time of 20ms. It is available in a package quantity of 10 and is packaged in bulk.
Crouzet 84115501 technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 7mA |
| Depth | 65mm |
| Input Current | 7mA |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Length | 81mm |
| Load Current | 14mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Output Current | 14mA |
| Output Voltage | 30V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 17.5MM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| DC Rated Voltage | 140V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84115501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
