Single-phase solid-state relay with a 5A RMS current rating and 800V voltage rating. Features a 17.5mm module package with SMD/SMT termination, operating across a -30°C to 80°C temperature range. Offers 4kV isolation voltage and a 350A maximum surge current.
Crouzet 84130105 technical specifications.
| Package/Case | Module |
| Current Rating | 5A |
| Height | 81mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 81mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Surge Current | 350A |
| Output Current | 22mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| Series | 17.5 mm Series Modules |
| Termination | SMD/SMT |
| Voltage | 32V |
| Voltage Rating | 800V |
| DC Rated Voltage | 32V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84130105 to view detailed technical specifications.
No datasheet is available for this part.