This solid state relay is a part of the Crouzet electromechanical product line, specifically designed for use in AC and DC applications. It has a maximum supply voltage of 280V AC and a minimum supply voltage of 24V AC. The relay can handle a load current of up to 50A. It is RoHS compliant and lead-free. The dimensions of the relay are 60.2mm in length, 32mm in width, and 45mm in height.
Crouzet 84134020 technical specifications.
| Height | 45mm |
| Lead Free | Lead Free |
| Length | 60.2mm |
| Load Current | 50A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Output Current | 50A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84134020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.