Solid State Relay (SSR) with 50A AC output current and 280V AC maximum output voltage. Features a 10mA AC input current and operates within a 24V to 280V AC supply voltage range. Panel, chassis, DIN rail, and screw mounting options are supported with screw termination. This RoHS compliant component is UL, CSA, CE, and TUV approved.
Crouzet 84134021 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 50A |
| Height | 45mm |
| Input Current | 10mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 60.2mm |
| Load Current | 50A |
| Max Output Current | 50A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Chassis Mount, DIN Rail, Screw |
| Output Current | 50A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84134021 to view detailed technical specifications.
No datasheet is available for this part.