Crouzet 84134121 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 50A |
| Height | 45mm |
| Input Current | 10mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 60.2mm |
| Load Current | 50A |
| Max Output Current | 50A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, DIN Rail, Screw |
| Output Current | 50A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84134121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.