Crouzet 84134181 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 125A |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84134181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.