
Single-phase solid-state relay with 15A AC/DC output and 1-32 VDC input control. Features a 100V maximum output voltage and 100V DC rated voltage, with an on-state resistance of 90mR. Panel or chassis mountable via screw terminals, this relay is UL, CE, and TUV approved. Dimensions are 57.1mm length, 44.4mm width, and 25.4mm height.
Crouzet 84134860 technical specifications.
| Approvals | UL, CE, TUV |
| Package/Case | 100 |
| Current Rating | 15A |
| Height | 25.4mm |
| Input Current | 15mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 57.1mm |
| Load Current | 15A |
| Max Input Current | 20mA |
| Max Output Current | 15A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 90mR |
| Operating Supply Voltage | 100V |
| Output Current | 15A |
| Output Voltage | 100V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | GN DC |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84134860 to view detailed technical specifications.
No datasheet is available for this part.