
Solid State Relay (SSR) with 10A AC/DC output, featuring a 280V rms maximum load voltage rating. This panel mount relay utilizes a Triac output and operates with DC input, offering 4kV isolation voltage. Designed for demanding applications, it boasts a 10A load current capacity and a wide operating temperature range of -20°C to 80°C. Approvals include UL, CSA, CE, and TUV, ensuring reliability and compliance.
Crouzet 84134901 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 10A |
| Depth | 57.2mm |
| Height | 22.6mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 44.5mm |
| Load Current | 10A |
| Max Input Current | 14mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 10A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GNA5 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 280V |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84134901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
