Crouzet 84134905 technical specifications.
| Height | 22.1mm |
| Input Current | 10mA |
| Length | 57.1mm |
| Load Current | 10A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNA5 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84134905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.