Crouzet 84134914 technical specifications.
| Height | 22.1mm |
| Input Current | 14mA |
| Length | 57.1mm |
| Load Current | 25A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Reach SVHC Compliant | Unknown |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84134914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.