Crouzet 84134915 technical specifications.
| Current Rating | 25A |
| Height | 22.1mm |
| Length | 57.1mm |
| Mount | Panel |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84134915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.