
10A Solid State Relay, AC input, featuring zero-crossing switching and chassis SCR output. Maximum load voltage of 280V AC with a 10A current rating. Operates within a -20°C to 80°C temperature range and offers 4kV isolation. Panel or chassis mountable with screw termination. Approvals include UL, CSA, CE, and TUV.
Crouzet 84137001 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 10A |
| Depth | 58.19mm |
| Height | 32.87mm |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Length | 44.45mm |
| Load Current | 10A |
| Max Input Current | 10mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Output Voltage | 280V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Panel, Chassis Mount, Chassis, Screw |
| Output Current | 10A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.