
25A Solid State Relay (SSR) with AC output, featuring zero-crossing switching and chassis SCR technology. Rated for a maximum load voltage of 280V AC, this SPST relay operates with an AC input current of 10mA. It offers a load current capacity of 25A and is designed for panel or chassis mounting with screw termination. Operating temperature range is -20°C to 80°C, with UL, CSA, CE, and TUV approvals.
Crouzet 84137011 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 25A |
| Depth | 58.19mm |
| Height | 32.87mm |
| Input Current | 10mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Chassis, Screw |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137011 to view detailed technical specifications.
No datasheet is available for this part.