Crouzet 84137022 technical specifications.
| Input Type | AC |
| Load Current | 50A |
| Max Input Current | 16mA |
| Max Output Current | 50A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.