Crouzet 84137120 technical specifications.
| Package/Case | 120 |
| Depth | 58.19mm |
| Height | 32.87mm |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Max Voltage Rating (AC) | 660V |
| Mount | Chassis |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.