Crouzet 84137180 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 125A |
| Input Current | 15mA |
| Load Current | 125A |
| Mount | Panel, Chassis Mount |
| Output Current | 125A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.