The 84137220 is a solid state relay with a maximum operating temperature range of -20°C to 80°C. It has a maximum voltage rating of 280V AC and a maximum current rating of 50A. The relay is available in a package quantity of 10 and is RoHS compliant. It can be mounted on a chassis, panel, or screw and has a termination type of screw. The relay has a throw configuration of SPST.
Crouzet 84137220 technical specifications.
| Current Rating | 50A |
| Depth | 58.19mm |
| Height | 32.87mm |
| Input Current | 15mA |
| Input Type | DC |
| Length | 44.45mm |
| Load Current | 50A |
| Max Input Current | 14mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Chassis, Panel, Screw |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.