Crouzet 84137240 technical specifications.
| Input Type | DC |
| Load Current | 100A |
| Max Input Current | 14mA |
| Max Output Current | 100A |
| Max Output Voltage | 280V |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137240 to view detailed technical specifications.
No datasheet is available for this part.