Crouzet 84137330 technical specifications.
| Isolation Voltage | 4kV |
| Load Current | 75A |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.