The 84137670N is a high-performance panel-mount solid state relay part of the GN Nova series. It is designed for switching AC loads up to 125A at 660VAC. The device features optical isolation, zero-cross switching to reduce inrush currents, and an integrated IP20 touch-safe cover. It includes an LED input status indicator and uses a back-to-back thyristor output for reliable switching of resistive and inductive loads.
Crouzet 84137670N technical specifications.
| Load Current | 125A |
| Control Voltage Range | 4-32VDC |
| Load Voltage Range | 48-660VAC |
| Switching Type | Zero Cross |
| Output Type | SCR |
| Isolation Voltage | 4000Vrms |
| Termination | Screw Terminal |
| Operating Temperature | -40 to 80°C |
| RoHS | Compliant |
| Approvals | UL, cUL, CE, VDE |
| Ingress Protection | IP20 |
Download the complete datasheet for Crouzet 84137670N to view detailed technical specifications.
No datasheet is available for this part.