Crouzet 84140103 technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Max Input Current | 34mA |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GN2 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84140103 to view detailed technical specifications.
No datasheet is available for this part.