Crouzet 84140200 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 40A |
| Input Current | 34mA |
| Load Current | 40A |
| Mount | Panel |
| Output Current | 40A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84140200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
