
Crouzet 84140801 technical specifications.
| Height | 22.5mm |
| Input Type | DC |
| Length | 57.15mm |
| Load Current | 25A |
| Max Input Current | 34mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Chassis, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GN2 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84140801 to view detailed technical specifications.
No datasheet is available for this part.
