Crouzet 84140901 technical specifications.
| Height | 22.5mm |
| Isolation Voltage | 4kV |
| Length | 57.15mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84140901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.