Crouzet 84145004 technical specifications.
| Package/Case | Module |
| Output Current | 500mA |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SIMM |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 30ms |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84145004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.