Crouzet 84145011 technical specifications.
| Package/Case | Module |
| Load Current | 2A |
| Max Input Voltage (DC) | 44V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 24V |
| Output Current | 2A |
| Series | SIMM |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84145011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.