Crouzet 84145024 technical specifications.
| Package/Case | Module |
| Output Current | 500mA |
| Package Quantity | 1 |
| Series | SIMM |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84145024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.