Crouzet 84145042 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Load Current | 6A |
| Max Input Voltage (DC) | 3.03kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 2.424kV |
| Output Current | 6A |
| Series | SIMM |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 8ms |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84145042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.