Crouzet 84145061 technical specifications.
| Package/Case | Module |
| Load Current | 50mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Output Current | 50mA |
| Series | SIMM |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 8ms |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84145061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.