Crouzet 84210M01CNNX3 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 84210 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84210M01CNNX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.