Crouzet 84211M02LGRS technical specifications.
| Actuator Type | Rocker |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 84211 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84211M02LGRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.