Crouzet 84870211 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | ENRM |
| Size | 22.5mm |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84870211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.