Crouzet 84870306 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socketable, Plug-In |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | LN |
| Size | 39mm |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.309lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84870306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.