Crouzet 84870502 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | FN |
| Size | 45mm |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.617lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84870502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.