
This 24V control relay has a single pole double throw configuration and is rated for 240V. It has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. The relay is mounted on a DIN rail and has an IP20 rating for environmental protection.
Crouzet 84870710 technical specifications.
| Control Voltage | 24V |
| Height | 92.6mm |
| Length | 69mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| Output Type | RELAY |
| Overall Depth | 90mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HNE |
| Size | 35mm |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.243lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84870710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.