
This DIN Rail relay from Crouzet features a control voltage of 24V and a current rating of 1mA. It has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. The relay is rated for an operating supply voltage of 240V and a maximum supply voltage of 264V. It is a single-pole double-throw (SPDT) relay with a package quantity of one and is rated for IP20. The relay is RoHS compliant and has a weight of 0.176lb.
Crouzet 84870720 technical specifications.
| Control Voltage | 24V |
| Current Rating | 1mA |
| Height | 92.6mm |
| Length | 69mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 264V |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Overall Depth | 90mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Lynx MNS |
| Size | 17.5mm |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.176lb |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84870720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
