Crouzet 84871031 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 8A |
| Current Rating | 10A |
| Load Current | 100mA |
| Max Supply Voltage (AC) | 24V |
| Mount | DIN Rail, Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | EI |
| Size | 22.5mm |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84871031 to view detailed technical specifications.
No datasheet is available for this part.