
Programmable and fixed time delay relay featuring an 8A contact current rating with Silver, Cadmium contacts. Operates on a 120V AC coil voltage and supports a maximum supply voltage of 120V AC. Designed for DIN rail mounting with screw termination, this relay offers a Single Pole Double Throw (SPDT) output. Approvals include UL and CE, with a compact 22.5mm width and 100mR coil resistance.
Crouzet 84871033 technical specifications.
| Approvals | UL, CE |
| Package/Case | 120 |
| Coil Resistance | 100mR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Height | 78.5mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10A |
| Max Supply Voltage (AC) | 120V |
| Mount | DIN Rail |
| Operating Supply Voltage | 120V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | EI |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 140g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84871033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
