Crouzet 84872024 technical specifications.
| Height | 78mm |
| Length | 103.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | EUL |
| Size | 22.5mm |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84872024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.