
Adjustable voltage monitoring relay with a 10-600V range. Features 8A contact current rating and SPDT/DPDT throw configuration. Operates on 120V AC nominal input and supply voltage, with 3W power consumption. Mounts via DIN rail and has dimensions of 78mm height, 103.5mm length, and 22.5mm width. Approvals include UL, CSA, and CE.
Crouzet 84872033 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Contact Current Rating | 8A |
| Current Rating | 8A |
| Height | 78mm |
| Length | 103.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 120V |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 120V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Power Consumption | 3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | C-Lynx |
| Size | 22.5mm |
| Throw Configuration | SPDT, DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84872033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
