Crouzet 84872047 technical specifications.
| Coil Voltage (AC) | 270V |
| Coil Voltage (DC) | 270V |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail, Surface Mount |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | EUS |
| Throw Configuration | SPDT |
| Weight | 139g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84872047 to view detailed technical specifications.
No datasheet is available for this part.