
General purpose relay with DPDT/SPDT throw configuration, featuring a 240V AC/DC coil voltage and 200mV control voltage. Offers a 5A current rating, 250V AC/DC voltage rating, and operates within a -20°C to 50°C temperature range. Designed for DIN rail mounting with a 35mm width, this relay is RoHS compliant and rated IP30.
Crouzet 84872120* technical specifications.
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 240V |
| Control Voltage | 200mV |
| Current Rating | 5A |
| Height | 92.6mm |
| Length | 65.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 264V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Ratings | IP30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Lynx |
| Size | 35mm |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84872120* to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.