
Programmable and fixed multi-delay electromechanical relay featuring a DPDT output configuration. Operates with a control voltage of 15V and a supply voltage of 240V AC, with a maximum operating voltage of 264V AC. Rated for 5A current and 250V AC, it offers a temperature range of -20°C to 50°C. Designed for DIN rail mounting, this 35mm wide relay has a compact size of 65.5mm length and 92.6mm height, with an IP30 rating. RoHS compliant.
Crouzet 84872130 technical specifications.
| Control Voltage | 15V |
| Current Rating | 5A |
| Height | 92.6mm |
| Length | 65.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 264V |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Lynx |
| Size | 35mm |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84872130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
