General purpose control relay with a 20-80VAC/DC control voltage range and a 5A current rating. Features a single pole, single throw (SPDT) configuration and a 250V AC voltage rating. This relay offers a 48V operating supply voltage and a 1.6W power consumption. Designed for DIN rail mounting, it operates within a temperature range of -20°C to 50°C and has an IP30 rating.
Crouzet 84872141 technical specifications.
| Control Voltage | 20V |
| Current Rating | 5A |
| Height | 92.6mm |
| Length | 69mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 80V |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 48V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Ratings | IP30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Lynx |
| Size | 17.5mm |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84872141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.