Crouzet 84872501* technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Current Rating | 5A |
| Height | 92.6mm |
| Length | 65.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 308V |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 277V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HHZ |
| Size | 35mm |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84872501* to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
