Crouzet 84873020 technical specifications.
| Coil Voltage (AC) | 480V |
| Height | 92.6mm |
| Length | 65.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 480V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Power Consumption | 1.8W |
| Ratings | IP30 |
| Series | C-Lynx |
| Size | 17.5mm |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84873020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.