
The C-Lynx relay is a 3-input, 1-output electromechanical device with a maximum current rating of 5A and a maximum operating temperature of 50°C. It has a coil voltage of 208.48kV and a maximum voltage rating of 250V AC or DC. The relay is designed for DIN rail mounting and has a power consumption of 1.8W. It is part of the C-Lynx series and has a throw configuration of SPDT.
Crouzet 84873025 technical specifications.
| Coil Voltage (AC) | 208.48kV |
| Height | 92.6mm |
| Length | 65.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | DIN Rail |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 480V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Power Consumption | 1.8W |
| Series | C-Lynx |
| Size | 17.5mm |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84873025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
