
This DIN rail mounted DPDT relay features 12 screw terminals and a maximum current rating of 5A. It can handle AC switching voltages of up to 250V and DC switching voltages of up to 250V. The relay has a maximum power rating of 1.25kVA and operates within a temperature range of -20 to 50°C.
Crouzet 84873026 technical specifications.
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Number of Terminals | 12 |
| Product Length (mm) | 69 |
| Product Depth (mm) | 35 |
| Product Height (mm) | 90 |
| Type | Control Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| AC Coil Voltage | 220|480V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 1.25kVA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Cage Code | FA0X2 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crouzet 84873026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.